


PE20DV1063 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1063-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1063 |
Description | 2 WAY 20W DIV SMA 15-26.5GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 15 GHz ~ 26.5 GHz Isolation (Min) 16dB, 5° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 15 GHz ~ 26.5 GHz | |
Specifications | Isolation (Min) 16dB, 5° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 1.024" L x 0.748" W x 0.404" H (26.00mm x 19.00mm x 10.25mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,36000 € | 918,36 € |
| 10 | 821,55400 € | 8.215,54 € |
| Unit Price without VAT: | 918,36000 € |
|---|---|
| Unit Price with VAT: | 1.092,84840 € |

