
PE20DV1062 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1062-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1062 |
Description | 2 WAY 20W DIV 2.92MM 10-43.3GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 GHz ~ 43.3 GHz Isolation (Min) 16dB, 5° Imbalance (Max), 1.7 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.3dB | |
Frequency | 10 GHz ~ 43.3 GHz | |
Specifications | Isolation (Min) 16dB, 5° Imbalance (Max), 1.7 VSWR (Max) | |
Size / Dimension | 1.024" L x 0.748" W x 0.404" H (26.00mm x 19.00mm x 10.25mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.174,88000 € | 1.174,88 € |
| Unit Price without VAT: | 1.174,88000 € |
|---|---|
| Unit Price with VAT: | 1.398,10720 € |

