


PE20DV1048 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1048-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1048 |
Description | 4 WAY 30W DIV SMA 6-18GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 18 GHz Isolation (Min) 16dB, 6° Imbalance (Max), 1.55 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 6 GHz ~ 18 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 16dB, 6° Imbalance (Max), 1.55 VSWR (Max) |
Packaging Bag | Size / Dimension 2.000" L x 2.000" W x 0.398" H (50.80mm x 50.80mm x 10.11mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,48000 € | 740,48 € |
| Unit Price without VAT: | 740,48000 € |
|---|---|
| Unit Price with VAT: | 881,17120 € |

