
PE20DV1029 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1029-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1029 |
Description | Low PIM 3 Way 4.3-10 Equal-Tappe |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 600 MHz ~ 2.7 GHz 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.15dB | |
Frequency | 600 MHz ~ 2.7 GHz | |
Specifications | 1.3 VSWR (Max) | |
Size / Dimension | 10.244" L x 3.213" W x 1.000" H (260.20mm x 81.60mm x 25.40mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,00000 € | 236,00 € |
| 10 | 209,10800 € | 2.091,08 € |
| 25 | 199,82200 € | 4.995,55 € |
| Unit Price without VAT: | 236,00000 € |
|---|---|
| Unit Price with VAT: | 280,84000 € |

