
PE20DV1028 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1028-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1028 |
Description | Low PIM 3 Way 4.1/9.5 Mini DIN E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 600 MHz ~ 2.7 GHz 1.3 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.15dB | |
Frequency | 600 MHz ~ 2.7 GHz | |
Specifications | 1.3 VSWR (Max) | |
Size / Dimension | 8.000" L x 1.000" W x 1.030" H (203.20mm x 25.40mm x 26.16mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 € | 199,06 € |
| 10 | 176,17800 € | 1.761,78 € |
| 25 | 168,27200 € | 4.206,80 € |
| Unit Price without VAT: | 199,06000 € |
|---|---|
| Unit Price with VAT: | 236,88140 € |

