


PE20DV019 | |
|---|---|
DigiKey Part Number | 6099-PE20DV019-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV019 |
Description | 2 WAY 30W DIV SMA 500MHZ-1GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 1 GHz Isolation (Min) 20dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.35dB | |
Frequency | 500 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB | |
Size / Dimension | 1.378" L x 1.339" W x 0.404" H (35.00mm x 34.00mm x 10.25mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,64000 € | 204,64 € |
| 10 | 181,14700 € | 1.811,47 € |
| 25 | 173,03120 € | 4.325,78 € |
| Unit Price without VAT: | 204,64000 € |
|---|---|
| Unit Price with VAT: | 243,52160 € |

