


PE20DV017 | |
|---|---|
DigiKey Part Number | 6099-PE20DV017-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV017 |
Description | 3 WAY 30W DIV SMA 2-4GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 4 GHz Isolation (Min) 18dB, 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 2 GHz ~ 4 GHz | |
Specifications | Isolation (Min) 18dB, 1.3 VSWR (Max) | |
Size / Dimension | 2.047" L x 1.614" W x 0.414" H (52.00mm x 41.00mm x 10.51mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,86000 € | 353,86 € |
| 10 | 314,39700 € | 3.143,97 € |
| 25 | 300,77720 € | 7.519,43 € |
| Unit Price without VAT: | 353,86000 € |
|---|---|
| Unit Price with VAT: | 421,09340 € |

