


PE20DV016 | |
|---|---|
DigiKey Part Number | 6099-PE20DV016-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV016 |
Description | 2 WAY 30W DIV SMA 2-4GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 4 GHz Isolation (Min) 20dB, 2° Imbalance (Max), 1.25 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 3.35dB | |
Frequency | 2 GHz ~ 4 GHz | |
Specifications | Isolation (Min) 20dB, 2° Imbalance (Max), 1.25 VSWR (Max) | |
Size / Dimension | 1.098" L x 1.098" W x 0.404" H (27.90mm x 27.90mm x 10.25mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,11000 € | 237,11 € |
| 10 | 210,08400 € | 2.100,84 € |
| 25 | 200,74960 € | 5.018,74 € |
| Unit Price without VAT: | 237,11000 € |
|---|---|
| Unit Price with VAT: | 282,16090 € |

