


PE20DV015 | |
|---|---|
DigiKey Part Number | 6099-PE20DV015-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV015 |
Description | 4 WAY 30W DIV SMA 1-2GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 1 GHz ~ 2 GHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 2.209" L x 1.689" W x 0.404" H (56.10mm x 42.90mm x 10.25mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,13000 € | 344,13 € |
| 10 | 305,72600 € | 3.057,26 € |
| 25 | 292,46760 € | 7.311,69 € |
| Unit Price without VAT: | 344,13000 € |
|---|---|
| Unit Price with VAT: | 409,51470 € |

