


PE20DV013 | |
|---|---|
DigiKey Part Number | 6099-PE20DV013-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV013 |
Description | 2 WAY 20W DIV SMA 1-4GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 4 GHz Isolation (Min) 20dB, 2° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 3.5dB | |
Frequency | 1 GHz ~ 4 GHz | |
Specifications | Isolation (Min) 20dB, 2° Imbalance (Max), 1.3 VSWR (Max) | |
Size / Dimension | 1.102" L x 1.102" W x 0.404" H (28.00mm x 28.00mm x 10.25mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,62000 € | 363,62 € |
| 10 | 323,16100 € | 3.231,61 € |
| 25 | 309,19840 € | 7.729,96 € |
| Unit Price without VAT: | 363,62000 € |
|---|---|
| Unit Price with VAT: | 432,70780 € |

