


PE20DV011 | |
|---|---|
DigiKey Part Number | 6099-PE20DV011-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV011 |
Description | 8 WAY 30W DIV SMA 500MHZ-2GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 2 GHz Isolation (Min) 20dB, 4° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 10.5dB | |
Frequency | 500 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max), 1.4 VSWR (Max) | |
Size / Dimension | 4.252" L x 4.055" W x 0.404" H (108.00mm x 103.00mm x 10.25mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,88000 € | 478,88 € |
| 10 | 426,43600 € | 4.264,36 € |
| Unit Price without VAT: | 478,88000 € |
|---|---|
| Unit Price with VAT: | 569,86720 € |

