


PE20DV010 | |
|---|---|
DigiKey Part Number | 6099-PE20DV010-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV010 |
Description | 4 WAY 30W DIV SMA 500MHZ-2GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 2 GHz Isolation (Min) 20dB, 5° Imbalance (Max), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500 MHz ~ 2 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 20dB, 5° Imbalance (Max), 1.3 VSWR (Max) |
Packaging Bag | Size / Dimension 2.992" L x 2.205" W x 0.404" H (76.00mm x 56.00mm x 10.25mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 7dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,78000 € | 384,78 € |
| 10 | 342,10100 € | 3.421,01 € |
| 25 | 327,37400 € | 8.184,35 € |
| Unit Price without VAT: | 384,78000 € |
|---|---|
| Unit Price with VAT: | 457,88820 € |

