


PE20DV009 | |
|---|---|
DigiKey Part Number | 6099-PE20DV009-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV009 |
Description | 2 WAY 20W DIV SMA 500MHZ-2GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 2 GHz Isolation (Min) 22dB, 3° Imbalance (Max), 1.25 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 3.4dB | |
Frequency | 500 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 22dB, 3° Imbalance (Max), 1.25 VSWR (Max) | |
Size / Dimension | 2.126" L x 1.102" W x 0.404" H (54.00mm x 28.00mm x 10.25mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,84000 € | 346,84 € |
| 10 | 308,12100 € | 3.081,21 € |
| 25 | 294,75400 € | 7.368,85 € |
| Unit Price without VAT: | 346,84000 € |
|---|---|
| Unit Price with VAT: | 412,73960 € |

