


PE20DV007 | |
|---|---|
DigiKey Part Number | 6099-PE20DV007-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV007 |
Description | 2 Way SMA Power Divider from 698 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 2.7 GHz Isolation (Min) 20dB, 1.4 VSWR (Max), 5° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 698 MHz ~ 2.7 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 20dB, 1.4 VSWR (Max), 5° Imbalance (Max) |
Packaging Retail Package | Size / Dimension 2.252" L x 1.811" W x 0.404" H (57.20mm x 46.00mm x 10.25mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 3.7dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,21000 € | 210,21 € |
| 10 | 186,10400 € | 1.861,04 € |
| 25 | 177,78000 € | 4.444,50 € |
| Unit Price without VAT: | 210,21000 € |
|---|---|
| Unit Price with VAT: | 250,14990 € |

