


PE20DV006 | |
|---|---|
DigiKey Part Number | 6099-PE20DV006-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV006 |
Description | 4 WAY 30W DIV SMA 2-18GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 16dB, 10° Imbalance (Max), 1.65 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 8.2dB | |
Frequency | 2 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 16dB, 10° Imbalance (Max), 1.65 VSWR (Max) | |
Size / Dimension | 2.717" L x 2.362" W x 0.404" H (69.00mm x 60.00mm x 10.25mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,44000 € | 974,44 € |
| Unit Price without VAT: | 974,44000 € |
|---|---|
| Unit Price with VAT: | 1.159,58360 € |

