


PE20DV005 | |
|---|---|
DigiKey Part Number | 6099-PE20DV005-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV005 |
Description | 2 WAY 20W DIV SMA 2-18GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 16dB, 5° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 4.1dB | |
Frequency | 2 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 16dB, 5° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 1.850" L x 0.945" W x 0.404" H (47.00mm x 24.00mm x 10.25mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,08000 € | 619,08 € |
| 10 | 552,24000 € | 5.522,40 € |
| Unit Price without VAT: | 619,08000 € |
|---|---|
| Unit Price with VAT: | 736,70520 € |

