


PE20DV003 | |
|---|---|
DigiKey Part Number | 6099-PE20DV003-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV003 |
Description | 6 WAY 30W DIV SMA 2-8GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 17dB, 8° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 9.4dB | |
Frequency | 2 GHz ~ 8 GHz | |
Specifications | Isolation (Min) 17dB, 8° Imbalance (Max), 1.4 VSWR (Max) | |
Size / Dimension | 3.465" L x 3.268" W x 0.404" H (88.00mm x 83.00mm x 10.25mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,69000 € | 746,69 € |
| 10 | 666,97500 € | 6.669,75 € |
| Unit Price without VAT: | 746,69000 € |
|---|---|
| Unit Price with VAT: | 888,56110 € |

