


PE20DV002 | |
|---|---|
DigiKey Part Number | 6099-PE20DV002-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV002 |
Description | 4 WAY 30W DIV SMA 2-8GHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 17dB, 5° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2 GHz ~ 8 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 17dB, 5° Imbalance (Max), 1.4 VSWR (Max) |
Packaging Bag | Size / Dimension 2.205" L x 1.969" W x 0.406" H (56.00mm x 50.00mm x 10.30mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 7.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,68000 € | 428,68 € |
| 10 | 381,37000 € | 3.813,70 € |
| Unit Price without VAT: | 428,68000 € |
|---|---|
| Unit Price with VAT: | 510,12920 € |

