
PE2094 | |
|---|---|
DigiKey Part Number | 6099-PE2094-ND |
Manufacturer | |
Manufacturer Product Number | PE2094 |
Description | 4 Way N Wilkinson Power Divider |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 690 MHz ~ 2.7 GHz Isolation (Min) 22dB, 4° Imbalance (Max), 1.35 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 690 MHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 22dB, 4° Imbalance (Max), 1.35 VSWR (Max) | |
Size / Dimension | 4.000" L x 3.740" W x 0.837" H (101.60mm x 95.00mm x 21.25mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,18000 € | 432,18 € |
| 10 | 384,53200 € | 3.845,32 € |
| Unit Price without VAT: | 432,18000 € |
|---|---|
| Unit Price with VAT: | 514,29420 € |

