
PE2093 | |
|---|---|
DigiKey Part Number | 6099-PE2093-ND |
Manufacturer | |
Manufacturer Product Number | PE2093 |
Description | 3 Way N Wilkinson Power Divider |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 690 MHz ~ 2.7 GHz Isolation (Min) 22dB, 6° Imbalance (Max) , 1.4 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 690 MHz ~ 2.7 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 22dB, 6° Imbalance (Max) , 1.4 VSWR (Max) |
Packaging Retail Package | Size / Dimension 3.346" L x 2.748" W x 0.927" H (85.00mm x 69.80mm x 23.54mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,62000 € | 363,62 € |
| 10 | 323,16100 € | 3.231,61 € |
| 25 | 309,19840 € | 7.729,96 € |
| Unit Price without VAT: | 363,62000 € |
|---|---|
| Unit Price with VAT: | 432,70780 € |

