


PE2091 | |
|---|---|
DigiKey Part Number | 6099-PE2091-ND |
Manufacturer | |
Manufacturer Product Number | PE2091 |
Description | 8 Way SMA Wilkinson Power Divide |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 690 MHz ~ 2.7 GHz Isolation (Min) 20dB, 8° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 690 MHz ~ 2.7 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 20dB, 8° Imbalance (Max), 1.4 VSWR (Max) |
Packaging Retail Package | Size / Dimension 8.346" L x 4.016" W x 0.837" H (212.00mm x 102.00mm x 21.25mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 1.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,95000 € | 472,95 € |
| Unit Price without VAT: | 472,95000 € |
|---|---|
| Unit Price with VAT: | 562,81050 € |

