


PE2090 | |
|---|---|
DigiKey Part Number | 6099-PE2090-ND |
Manufacturer | |
Manufacturer Product Number | PE2090 |
Description | 3 Way SMA Wilkinson Power Divide |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 690 MHz ~ 2.7 GHz Isolation (Min) 22dB, 6° Imbalance (Max) , 1.4 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 690 MHz ~ 2.7 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 22dB, 6° Imbalance (Max) , 1.4 VSWR (Max) |
Packaging Retail Package | Size / Dimension 3.350" L x 3.000" W x 0.752" H (85.10mm x 76.20mm x 19.10mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.8dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,38000 € | 263,38 € |
| 10 | 254,15200 € | 2.541,52 € |
| Unit Price without VAT: | 263,38000 € |
|---|---|
| Unit Price with VAT: | 313,42220 € |

