
PE2083 | |
|---|---|
DigiKey Part Number | 6099-PE2083-ND |
Manufacturer | |
Manufacturer Product Number | PE2083 |
Description | 2 Way 2.92mm Resistive Power Div |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 26.5 GHz 1.4 VSWR (Max), 4° Imbalance Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 8.5dB | |
Frequency | 0 Hz ~ 26.5 GHz | |
Specifications | 1.4 VSWR (Max), 4° Imbalance | |
Size / Dimension | 0.500" L x 0.500" W x 0.379" H (12.70mm x 12.70mm x 9.63mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,29000 € | 754,29 € |
| 10 | 673,81200 € | 6.738,12 € |
| Unit Price without VAT: | 754,29000 € |
|---|---|
| Unit Price with VAT: | 897,60510 € |

