


PE2081 | |
|---|---|
DigiKey Part Number | 6099-PE2081-ND |
Manufacturer | |
Manufacturer Product Number | PE2081 |
Description | 50 Ohm 2 Way SMA Power Divider F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 7 GHz ~ 12.4 GHz Isolation (Min) 20dB, 1.35 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 7 GHz ~ 12.4 GHz | |
Specifications | Isolation (Min) 20dB, 1.35 VSWR (Max) | |
Size / Dimension | 1.000" L x 1.000" W x 0.500" H (25.40mm x 25.40mm x 12.70mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,93000 € | 631,93 € |
| 10 | 563,78700 € | 5.637,87 € |
| Unit Price without VAT: | 631,93000 € |
|---|---|
| Unit Price with VAT: | 751,99670 € |

