


PE2080 | |
|---|---|
DigiKey Part Number | 6099-PE2080-ND |
Manufacturer | |
Manufacturer Product Number | PE2080 |
Description | 2 Way SMA Wilkinson Power Divide |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4 GHz ~ 8 GHz Isolation (Min) 20dB, 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 4 GHz ~ 8 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 20dB, 1.3 VSWR (Max) |
Packaging Retail Package | Size / Dimension 1.000" L x 1.000" W x 0.550" H (25.40mm x 25.40mm x 13.97mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.35dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,82000 € | 711,82 € |
| Unit Price without VAT: | 711,82000 € |
|---|---|
| Unit Price with VAT: | 847,06580 € |

