
PE2077 | |
|---|---|
DigiKey Part Number | 6099-PE2077-ND |
Manufacturer | |
Manufacturer Product Number | PE2077 |
Description | 2 Way 2.92mm Power Divider From |
Customer Reference | |
Detailed Description | RF Power Divider 10 GHz ~ 40 GHz Isolation (Min) 12dB, 12° Imbalance (Max), 1.9 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Insertion Loss | 1.8dB | |
Frequency | 10 GHz ~ 40 GHz | |
Specifications | Isolation (Min) 12dB, 12° Imbalance (Max), 1.9 VSWR (Max) | |
Size / Dimension | 1.000" L x 1.000" W x 0.420" H (25.40mm x 25.40mm x 10.67mm) | |
Package / Case | Module |

