


PE2070 | |
|---|---|
DigiKey Part Number | 6099-PE2070-ND |
Manufacturer | |
Manufacturer Product Number | PE2070 |
Description | 2 Way SMA Power Divider From 2 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 500 MHz Isolation (Min) 25dB, 2° Imbalance (Max), 1.35 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 2 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 25dB, 2° Imbalance (Max), 1.35 VSWR (Max) | |
Size / Dimension | 1.760" L x 1.673" W x 0.943" H (44.70mm x 42.50mm x 23.95mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,22000 € | 818,22 € |
| 10 | 731,35200 € | 7.313,52 € |
| Unit Price without VAT: | 818,22000 € |
|---|---|
| Unit Price with VAT: | 973,68180 € |

