
PE2066 | |
|---|---|
DigiKey Part Number | 6099-PE2066-ND |
Manufacturer | |
Manufacturer Product Number | PE2066 |
Description | 2 Way N Power Divider from DC to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 18 GHz 3° Imbalance (Max), 1.35 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 6dB | |
Frequency | 0 Hz ~ 18 GHz | |
Specifications | 3° Imbalance (Max), 1.35 VSWR (Max) | |
Size / Dimension | 0.450" L x 0.700" H (11.43mm x 17.78mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,58000 € | 834,58 € |
| 10 | 745,97900 € | 7.459,79 € |
| Unit Price without VAT: | 834,58000 € |
|---|---|
| Unit Price with VAT: | 993,15020 € |

