
PE2065 | |
|---|---|
DigiKey Part Number | 6099-PE2065-ND |
Manufacturer | |
Manufacturer Product Number | PE2065 |
Description | 2 Way 2.92mm Resistive Power Div |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 26.5 GHz 1.4 VSWR (Max), 4° Imbalance Module |
Datasheet | Datasheet |
Category | Frequency 0 Hz ~ 26.5 GHz |
Manufacturer Pasternack | Specifications 1.4 VSWR (Max), 4° Imbalance |
Packaging Retail Package | Size / Dimension 0.500" L x 0.500" W x 0.384" H (12.70mm x 12.70mm x 9.75mm) |
Part Status Active | Package / Case Module |
Insertion Loss 8.5dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,38000 € | 871,38 € |
| Unit Price without VAT: | 871,38000 € |
|---|---|
| Unit Price with VAT: | 1.036,94220 € |

