
PE2064 | |
|---|---|
DigiKey Part Number | 6099-PE2064-ND |
Manufacturer | |
Manufacturer Product Number | PE2064 |
Description | 2 Way 2.92mm Resistive Power Div |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 18 GHz 3° Imbalance (Max), 1.3 VSWR (Max) SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Specifications 3° Imbalance (Max), 1.3 VSWR (Max) |
Packaging Retail Package | Size / Dimension 3.440" L x 1.750" W x 0.930" H (87.38mm x 44.45mm x 23.62mm) |
Part Status Active | Package / Case SMA In-Line Module |
Insertion Loss 7.5dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,58000 € | 888,58 € |
| Unit Price without VAT: | 888,58000 € |
|---|---|
| Unit Price with VAT: | 1.057,41020 € |

