
PE2063 | |
|---|---|
DigiKey Part Number | 6099-PE2063-ND |
Manufacturer | |
Manufacturer Product Number | PE2063 |
Description | 2 Way 2.92mm Resistive Power Div |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 12.4 GHz 1.2 VSWR (Max), 2° Imbalance Module |
Datasheet | Datasheet |
Category | Frequency 0 Hz ~ 12.4 GHz |
Manufacturer Pasternack | Specifications 1.2 VSWR (Max), 2° Imbalance |
Packaging Retail Package | Size / Dimension 0.500" L x 0.500" W x 0.379" H (12.70mm x 12.70mm x 9.63mm) |
Part Status Active | Package / Case Module |
Insertion Loss 6dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,39000 € | 762,39 € |
| 10 | 681,16700 € | 6.811,67 € |
| Unit Price without VAT: | 762,39000 € |
|---|---|
| Unit Price with VAT: | 907,24410 € |

