
PE2057 | |
|---|---|
DigiKey Part Number | 6099-PE2057-ND |
Manufacturer | |
Manufacturer Product Number | PE2057 |
Description | 90 Degree SMA Hybrid Coupler Fro |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 12GHz ~ 18GHz 3.4 ± 1dB 40W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 3.4 ± 1dB |
Manufacturer Pasternack | Applications General Purpose |
Packaging Retail Package | Power - Max 40W |
Part Status Active | Isolation 15dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 12GHz ~ 18GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,85000 € | 760,85 € |
| Unit Price without VAT: | 760,85000 € |
|---|---|
| Unit Price with VAT: | 905,41150 € |

