
PE2049 | |
|---|---|
DigiKey Part Number | 6099-PE2049-ND |
Manufacturer | |
Manufacturer Product Number | PE2049 |
Description | 75 Ohm 4 Way BNC Power Divider F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 500 MHz Isolation (Min) 22dB, 2° Imbalance (Max), 1.35 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 2 MHz ~ 500 MHz |
Manufacturer Pasternack | Specifications Isolation (Min) 22dB, 2° Imbalance (Max), 1.35 VSWR (Max) |
Packaging Retail Package | Size / Dimension 3.440" L x 1.750" W x 0.930" H (87.38mm x 44.45mm x 23.62mm) |
Part Status Active | Package / Case Module |
Insertion Loss 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,89000 € | 286,89 € |
| 10 | 254,54800 € | 2.545,48 € |
| 25 | 243,38160 € | 6.084,54 € |
| Unit Price without VAT: | 286,89000 € |
|---|---|
| Unit Price with VAT: | 341,39910 € |

