
PE2048 | |
|---|---|
DigiKey Part Number | 6099-PE2048-ND |
Manufacturer | |
Manufacturer Product Number | PE2048 |
Description | 75 Ohm 2 Way BNC Power Divider F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 500 MHz Isolation (Min) 25dB, 2° Imbalance (Max), 1.35 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 2 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 25dB, 2° Imbalance (Max), 1.35 VSWR (Max) | |
Size / Dimension | 1.750" L x 1.670" W x 0.930" H (44.45mm x 42.42mm x 23.62mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,26000 € | 416,26 € |
| 10 | 370,27100 € | 3.702,71 € |
| Unit Price without VAT: | 416,26000 € |
|---|---|
| Unit Price with VAT: | 495,34940 € |

