
PE2040 | |
|---|---|
DigiKey Part Number | 6099-PE2040-ND |
Manufacturer | |
Manufacturer Product Number | PE2040 |
Description | 4 Way N Power Divider from 2 GHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 4 GHz 1.4 VSWR (Max), 4° Imbalance Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 2 GHz ~ 4 GHz | |
Specifications | 1.4 VSWR (Max), 4° Imbalance | |
Size / Dimension | 4.000" L x 1.618" W x 1.100" H (101.60mm x 41.10mm x 27.94mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.416,12000 € | 1.416,12 € |
| Unit Price without VAT: | 1.416,12000 € |
|---|---|
| Unit Price with VAT: | 1.685,18280 € |

