
PE2039 | |
|---|---|
DigiKey Part Number | 6099-PE2039-ND |
Manufacturer | |
Manufacturer Product Number | PE2039 |
Description | 4 Way N Power Divider From 1 GHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 2 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 2.25dB | |
Frequency | 1 GHz ~ 2 GHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max), 2 VSWR (Max) | |
Size / Dimension | 4.000" L x 1.756" W x 1.020" H (101.60mm x 44.60mm x 25.91mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,70000 € | 851,70 € |
| 10 | 761,50000 € | 7.615,00 € |
| Unit Price without VAT: | 851,70000 € |
|---|---|
| Unit Price with VAT: | 1.013,52300 € |

