
PE2038 | |
|---|---|
DigiKey Part Number | 6099-PE2038-ND |
Manufacturer | |
Manufacturer Product Number | PE2038 |
Description | 50 Ohm 4 Way N Power Divider Fro |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 1 GHz Isolation (Min) 20dB, 2° Imbalance (Max), 1.5 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 2.25dB | |
Frequency | 500 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 2° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 4.000" L x 3.000" W x 0.930" H (101.60mm x 76.20mm x 23.62mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,57000 € | 657,57 € |
| 10 | 586,82700 € | 5.868,27 € |
| Unit Price without VAT: | 657,57000 € |
|---|---|
| Unit Price with VAT: | 782,50830 € |

