
PE2037 | |
|---|---|
DigiKey Part Number | 6099-PE2037-ND |
Manufacturer | |
Manufacturer Product Number | PE2037 |
Description | 50 Ohm 2 Way N Power Divider Fro |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 12 GHz ~ 18 GHz Isolation (Min) 20dB, 1.6 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 12 GHz ~ 18 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 20dB, 1.6 VSWR (Max) |
Packaging Retail Package | Size / Dimension 2.000" L x 1.000" W x 1.000" H (50.80mm x 25.40mm x 25.40mm) |
Part Status Active | Package / Case Module |
Insertion Loss 1dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,13000 € | 910,13 € |
| Unit Price without VAT: | 910,13000 € |
|---|---|
| Unit Price with VAT: | 1.083,05470 € |

