


PE2032 | |
|---|---|
DigiKey Part Number | 6099-PE2032-ND |
Manufacturer | |
Manufacturer Product Number | PE2032 |
Description | 50 Ohm 2 Way N Power Divider Fro |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 1 GHz Isolation (Min) 25dB, 2° Imbalance (Max), 1.2 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 500 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 25dB, 2° Imbalance (Max), 1.2 VSWR (Max) | |
Size / Dimension | 2.500" L x 1.500" W x 0.803" H (63.50mm x 38.10mm x 20.40mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,57000 € | 421,57 € |
| 10 | 375,02900 € | 3.750,29 € |
| Unit Price without VAT: | 421,57000 € |
|---|---|
| Unit Price with VAT: | 501,66830 € |

