


PE2021 | |
|---|---|
DigiKey Part Number | 6099-PE2021-ND |
Manufacturer | |
Manufacturer Product Number | PE2021 |
Description | 4 Way SMA Wilkinson Power Divide |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 7 GHz ~ 12.4 GHz Isolation (Min) 16dB, 6° Imbalance (Max), 1.55 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 7 GHz ~ 12.4 GHz | |
Specifications | Isolation (Min) 16dB, 6° Imbalance (Max), 1.55 VSWR (Max) | |
Size / Dimension | 2.750" L x 1.280" W x 0.500" H (69.85mm x 32.51mm x 12.70mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,18000 € | 594,18 € |
| 10 | 529,86800 € | 5.298,68 € |
| Unit Price without VAT: | 594,18000 € |
|---|---|
| Unit Price with VAT: | 707,07420 € |

