


PE2006 | |
|---|---|
DigiKey Part Number | 6099-PE2006-ND |
Manufacturer | |
Manufacturer Product Number | PE2006 |
Description | 50 Ohm 6 Way BNC Power Divider F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 175 MHz Isolation (Min) 20dB, 5° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 175 MHz |
Manufacturer Pasternack | Specifications Isolation (Min) 20dB, 5° Imbalance (Max), 1.5 VSWR (Max) |
Packaging Retail Package | Size / Dimension 4.752" L x 3.000" W x 0.500" H (120.70mm x 76.20mm x 12.70mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 1.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,35000 € | 923,35 € |
| 10 | 826,11900 € | 8.261,19 € |
| Unit Price without VAT: | 923,35000 € |
|---|---|
| Unit Price with VAT: | 1.098,78650 € |

