
PE2004 | |
|---|---|
DigiKey Part Number | 6099-PE2004-ND |
Manufacturer | |
Manufacturer Product Number | PE2004 |
Description | 4 Way BNC Power Divider From 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 1.7 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 2dB | |
Frequency | 10 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 1.7 VSWR (Max) | |
Size / Dimension | 3.429" L x 1.752" W x 0.949" H (87.10mm x 44.50mm x 24.11mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,97000 € | 934,97 € |
| 10 | 836,52000 € | 8.365,20 € |
| Unit Price without VAT: | 934,97000 € |
|---|---|
| Unit Price with VAT: | 1.112,61430 € |

