
PE2003 | |
|---|---|
DigiKey Part Number | 6099-PE2003-ND |
Manufacturer | |
Manufacturer Product Number | PE2003 |
Description | 2 Way BNC Power Divider from 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 1.5 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 10 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 1.752" L x 1.669" W x 0.939" H (44.50mm x 42.40mm x 23.85mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,88000 € | 855,88 € |
| 10 | 765,26600 € | 7.652,66 € |
| Unit Price without VAT: | 855,88000 € |
|---|---|
| Unit Price with VAT: | 1.018,49720 € |

