


PE2001 | |
|---|---|
DigiKey Part Number | 6099-PE2001-ND |
Manufacturer | |
Manufacturer Product Number | PE2001 |
Description | 4 Way BNC Power Divider From 2 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 500 MHz Isolation (Min) 22dB, 3° Imbalance (Max), 1.25 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 2 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 22dB, 3° Imbalance (Max), 1.25 VSWR (Max) | |
Size / Dimension | 3.445" L x 1.744" W x 0.939" H (87.50mm x 44.30mm x 23.85mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,03000 € | 793,03 € |
| 10 | 708,67900 € | 7.086,79 € |
| Unit Price without VAT: | 793,03000 € |
|---|---|
| Unit Price with VAT: | 943,70570 € |

