
PE1WAN159-20SF | |
|---|---|
DigiKey Part Number | 6099-PE1WAN159-20SF-ND |
Manufacturer | |
Manufacturer Product Number | PE1WAN159-20SF |
Description | PE1WAN159-20SF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.3 |
Packaging Bulk | Gain 20dBi |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination SMA Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Waveguide Mount |
Frequency (Center/Band) 5.975GHz | Height (Max) 18.060" (458.72mm) |
Frequency Range 4.9GHz ~ 7.05GHz | Applications General Purpose |
Antenna Type Horn |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.195,20000 € | 3.195,20 € |
| Unit Price without VAT: | 3.195,20000 € |
|---|---|
| Unit Price with VAT: | 3.802,28800 € |

