
PE1V31026 | |
|---|---|
DigiKey Part Number | 6099-PE1V31026-ND |
Manufacturer | |
Manufacturer Product Number | PE1V31026 |
Description | Voltage Controlled Oscillator, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.6GHz Center Frequency 1 V ~ 11 V Voltage Controlled Oscillator 9 -3, +4 dBm -10 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency Range | 2.4 ~ 2.8GHz | |
Frequency - Center | 2.6GHz | |
Voltage - Supply | 12V | |
Tuning Voltage (VDC) | 1 V ~ 11 V | |
2nd Harmonic, Typ (dBc) | -10 | |
Icc Max | 25mA (Typ) | |
Pushing (MHz/V) | 80 | |
Power (dBm) | 9 -3, +4 | |
Phase Noise Typ (dBc/Hz) | -92 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.250" L x 1.250" W (31.75mm x 31.75mm) | |
Height | 0.568" (14.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,24000 € | 628,24 € |
| Unit Price without VAT: | 628,24000 € |
|---|---|
| Unit Price with VAT: | 747,60560 € |

