
PE1V31025 | |
|---|---|
DigiKey Part Number | 6099-PE1V31025-ND |
Manufacturer | |
Manufacturer Product Number | PE1V31025 |
Description | Voltage Controlled Oscillator, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.375GHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 3 ±2 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 30mA (Typ) |
Manufacturer Pasternack | Pushing (MHz/V) 50 |
Packaging Retail Package | Power (dBm) 3 ±2 |
Part Status Active | Phase Noise Typ (dBc/Hz) -101 |
Frequency Range 2.3 ~ 2.45GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 2.375GHz | Package / Case Module, SMA Connectors |
Voltage - Supply 12V | Size / Dimension 1.250" L x 1.250" W (31.75mm x 31.75mm) |
Tuning Voltage (VDC) 0.5 V ~ 4.5 V | Height 0.568" (14.43mm) |
2nd Harmonic, Typ (dBc) -15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,58000 € | 356,58 € |
| Unit Price without VAT: | 356,58000 € |
|---|---|
| Unit Price with VAT: | 424,33020 € |

