
PE1V31023 | |
|---|---|
DigiKey Part Number | 6099-PE1V31023-ND |
Manufacturer | |
Manufacturer Product Number | PE1V31023 |
Description | Voltage Controlled Oscillator, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.775GHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 0 ±3 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency Range | 1.7 ~ 1.85GHz | |
Frequency - Center | 1.775GHz | |
Voltage - Supply | 12V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 20mA (Typ) | |
Pushing (MHz/V) | 70 | |
Power (dBm) | 0 ±3 | |
Phase Noise Typ (dBc/Hz) | -96 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.250" L x 1.250" W (31.75mm x 31.75mm) | |
Height | 0.568" (14.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,58000 € | 356,58 € |
| Unit Price without VAT: | 356,58000 € |
|---|---|
| Unit Price with VAT: | 424,33020 € |

