
PE1V31022 | |
|---|---|
DigiKey Part Number | 6099-PE1V31022-ND |
Manufacturer | |
Manufacturer Product Number | PE1V31022 |
Description | Voltage Controlled Oscillator, 1 |
Customer Reference | |
Detailed Description | 1.7GHz Center Frequency 0.25 V ~ 4.75 V Voltage Controlled Oscillator 1.5 ±3.5 dBm -20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Frequency Range | 1.55 ~ 1.85GHz | |
Frequency - Center | 1.7GHz | |
Voltage - Supply | 12V | |
Tuning Voltage (VDC) | 0.25 V ~ 4.75 V | |
2nd Harmonic, Typ (dBc) | -20 | |
Icc Max | 15mA (Typ) | |
Pushing (MHz/V) | 85 | |
Power (dBm) | 1.5 ±3.5 | |
Phase Noise Typ (dBc/Hz) | -99 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.250" L x 1.250" W (31.75mm x 31.75mm) | |
Height | 0.568" (14.43mm) |

