
PE1V13001 | |
|---|---|
DigiKey Part Number | 6099-PE1V13001-ND |
Manufacturer | |
Manufacturer Product Number | PE1V13001 |
Description | Surface Mount (SMT) Voltage Cont |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24MHz Center Frequency 0 V ~ 12 V Voltage Controlled Oscillator 12 -2, +1.5 dBm -13 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 19mA |
Manufacturer Pasternack | Pushing (MHz/V) 0.03 |
Packaging Retail Package | Power (dBm) 12 -2, +1.5 |
Part Status Active | Phase Noise Typ (dBc/Hz) -120 |
Frequency Range 18 ~ 30MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 24MHz | Package / Case 4-SMD, Flat Leads |
Voltage - Supply 12V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 0 V ~ 12 V | Height 0.252" (6.40mm) |
2nd Harmonic, Typ (dBc) -13 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 € | 300,27 € |
| Unit Price without VAT: | 300,27000 € |
|---|---|
| Unit Price with VAT: | 357,32130 € |

